
3-position, 3.5mm pitch wire-to-wire connector housing for signal applications. Features a straight, female, single-row configuration with a 1.8mm mating tab width. Constructed from PBT material, this yellow housing offers a temperature range of -22°C to 221°C and is RoHS and ELV compliant. Supplied in a bag of 300 units.
TE Connectivity 174928-7 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 31.4mm |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 16.3mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 0.563inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174928-7 to view detailed technical specifications.
No datasheet is available for this part.