6-position, single-row wire housing for discrete wire termination. Features a 3.5mm pitch and straight, cable mount orientation. This female housing accepts male tab contacts and offers a secure mating connector lock. Constructed from UL94 HB rated material in white, it is designed for free-hanging applications and is RoHS compliant.
TE Connectivity 174930-1 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Type | Tab |
| Depth | 31.4mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Length | 24.8mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Width | 21mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174930-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.