6-position, straight orientation wire housing for discrete wire termination. Features a 3.5mm pitch and 14A current rating, with a male gender and tab contact type. Designed for cable mounting with a free-hanging configuration and includes mating connector lock. Operating temperature range from -30°C to 105°C, with blue housing color.
TE Connectivity 174930-5 technical specifications.
| Color | Blue |
| Contact Type | Tab |
| Current Rating | 14A |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174930-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.