10-position, 2-row straight wire-to-wire connector housing for signal applications. Features a black PBT body, male gender, and accepts 1.8mm mating tab width contacts. Designed for crimp termination and free-hanging cable mounting, with a 3.5mm pitch and 0.118 inch row spacing. Operating temperature range from -22°C to 221°C, RoHS and ELV compliant.
TE Connectivity 174932-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 31.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 31.4mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.15inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174932-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.