12-position, 2-row straight male wire housing for discrete wire termination via crimp. Features a white housing color, 31.4mm depth, and 32.7mm length with a 0.232-inch row spacing. Designed for cable mounting and free hanging applications, this connector includes mating connector lock and operates within a -30°C to 105°C temperature range. UL94 HB flammability rating and RoHS/ELV compliance.
TE Connectivity 174933-1 technical specifications.
| Color | White |
| Contact Type | Tab |
| Depth | 31.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | White |
| Keyed | No |
| Length | 32.7mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multilock 070 |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174933-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.