TE Connectivity 174938-8 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Orange |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 174938-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.