TE Connectivity 174942-1 technical specifications.
| Color | White |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | White |
| Keyed | No |
| Length | 46.6mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174942-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.