Four-position, single-row wire housing with 2.5mm pitch, designed for straight, cable-mounted applications. Features female receptacle connectors with 1mm tab width, suitable for signal circuit applications. Constructed from PBT material with a black color and UL94 HB flammability rating. Operates within a temperature range of -22°C to 221°C, offering polarized, serviceable, and RoHS compliant design.
TE Connectivity 174967-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Tab |
| Depth | 29.1mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.449inch |
| Hybrid Connector | No |
| Length | 1.146inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174967-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.