8-position, 2-row shrouded header connector with a 2.5mm pitch. Features brass male tab contacts with tin plating, suitable for signal applications. Straight, through-hole mounting with solder termination. Operating temperature range of -22°C to 221°C, with a maximum DC voltage rating of 12V. Black housing, UL94 HB flammability rating, and lead-free construction.
TE Connectivity 174971-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 16.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.665inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174971-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.