
12-position, 2-row right-angle shrouded receptacle connector for signal applications. Features brass contacts with tin plating, a 2.5mm pitch, and a 0.64mm x 1mm tab size. Rated for 8A current and 12V DC, with a temperature range of -22°C to 221°C. Solder termination and through-hole mounting for 1.6mm PCB thickness. Housing is black, UL94 HB flammability rated, and RoHS compliant.
TE Connectivity 174973-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 8A |
| Depth | 16.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.665inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 1.083inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174973-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.