
Conn Multilock Connector RCP 12 POS 2.5mm Solder ST Thru-Hole Automotive Tray
TE Connectivity 174973-3 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.2 |
| Product Length (mm) | 27.5 |
| Product Depth (mm) | 16.9 |
| Product Height (mm) | 19.2 |
| Type | Multilock Connector |
| Gender | RCP |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 12VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 174973-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.