This 12-position rectangular connector features 12 contacts and a green housing. It is designed for through-hole mounting and is compliant with ELV regulations. The connector is available in bulk packaging and has a solder termination. It is also RoHS compliant and has a brass contact material with tin plating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |