TE Connectivity 174977-1 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 16.9mm |
| ELV | Compliant |
| Housing Color | Black |
| Keyed | No |
| Length | 37.5mm |
| Mating Connector Lock | No (Without) |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174977-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.