Eight-position, two-row wire housing for crimp and IDC termination. Features a straight, cable mount orientation with a 4.8mm pitch and 5.6mm row spacing. Rated UL94 V-2 for flammability, this grey housing operates between -30°C and 105°C. Includes mating alignment and retention features.
TE Connectivity 174984-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Diameter | -2.6mm |
| Lead Free | Not Applicable |
| Length | 36.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Sealable | No (Without) |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174984-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.