
TE Connectivity 1750107-3 technical specifications.
| ELV | Compliant |
| Frequency | -6GHz |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 1.32mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1750107-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.