TE Connectivity 1750110-6 technical specifications.
| Package/Case | SMA |
| ELV | Compliant |
| Frequency | -6GHz |
| Gender Type A | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 200mm |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 1.37mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1750110-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.