Female receptacle terminal for 18-22 AWG discrete wire, featuring a 6.35mm mating tab width and 3.1mm wire/cable diameter. Constructed from brass with tin plating, this non-insulated terminal offers a temperature range of -40°C to 221°C and supports insulated wire. Packaged in tape and reel for 5000 units, it is RoHS and ELV compliant.
TE Connectivity 175020-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.834inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.1mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175020-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
