
Female receptacle terminal for 18-22AWG discrete wire, featuring a brass body with tin plating. This non-insulated component offers a 6.35mm mating tab width and a 22.2mm length, with a 7.6mm depth. Designed for free-hanging mounting, it operates within a temperature range of -40°C to 105°C and is RoHS compliant. The terminal supports insulated wire with a maximum insulation diameter of 0.122 inches and a wire/cable diameter of 3mm.
TE Connectivity 175021-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.122inch |
| Lead Free | Not Applicable |
| Length | 0.834inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175021-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.