Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin plating, it supports wire gauges from 16 to 20 AWG with a maximum insulation diameter of 2.6mm. Operating temperature range is -22°C to 221°C. This RoHS and ELV compliant component is unshielded and supplied in a bag of 1000 units.
TE Connectivity 175027-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.8mm |
| Insulation Diameter | 2.6mm |
| Length | 16mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175027-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.