
Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin plating, this male-to-female contact supports discrete wire types within a 22-24 AWG range. Operating temperature spans from -30°C to 105°C. This component is RoHS and ELV compliant, with a length of 20.7mm, height of 4.2mm, and depth of 4.4mm.
TE Connectivity 175029-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.4mm |
| ELV | Compliant |
| Gender | Male to Female |
| Height | 4.2mm |
| Insulation Diameter | -1.9mm |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Width | 1.78mm |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175029-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.