Female quick disconnect terminal, non-insulated, designed for 20-26 AWG discrete wire. Features a stainless steel construction with tin plating, offering a mating tab width of 4.75mm and a tab length of 0.287 inches. Operates within a temperature range of -40°C to 200°C, with a maximum wire/cable diameter of 0.141 inches. Packaged in tape and reel for efficient assembly.
TE Connectivity 175032-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.141inch |
| Lead Free | Not Applicable |
| Length | 0.68inch |
| Material | Stainless Steel |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Tab Length | 0.287inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.141inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175032-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.