
Female receptacle terminal for 12-14 AWG wire, featuring a 4.75mm mating tab width and 0.032 inch tab thickness. Constructed from brass with a pre-tin plating for enhanced conductivity, this non-insulated terminal offers a 4.06mm insulation diameter and supports insulated wire. Operating within a temperature range of -30°C to 105°C, it is supplied in tape and reel packaging for efficient assembly.
TE Connectivity 175042-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 0.709inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.315inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175042-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
