Quick disconnect terminal for 12-14 AWG wire, featuring a brass body with tin plating for reliable conductivity. This male, non-insulated terminal offers a mating tab width of 4.75mm and a tab thickness of 0.032 inches, with a tab width of 0.187 inches. Designed for free-hanging mounting, it supports insulated wire with a maximum insulation diameter of 4.06mm and operates within a temperature range of -30°C to 105°C. Packaged on tape and reel for efficient assembly, this component is RoHS compliant.
TE Connectivity 175048-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 1.05inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.