Female receptacle terminal for discrete wire applications, featuring a straight, unshielded, non-insulated design. Accommodates wire gauges from 12 to 18 AWG with a maximum insulation diameter of 4.1mm. Contact plating is tin, and the material is brass, with a mating tab width of 6.35mm. Operates within a temperature range of -40°C to 221°C and is RoHS and ELV compliant. Packaged in tape and reel for efficient assembly.
TE Connectivity 175057-1 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 9.05mm |
| ELV | Compliant |
| Gender | Female |
| Height | 11mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.1mm |
| Lead Free | Lead Free |
| Length | 0.759inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Shielding | Unshielded |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 4.1mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175057-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.