Female receptacle terminal for discrete wire, featuring a straight, unshielded, non-insulated design. Constructed from copper alloy with tin plating, it supports wire gauges from 12 to 18 AWG and accommodates a wire/cable diameter of 4.1mm. This component offers insulated wire support and a mating tab width of 6.35mm, operating within a temperature range of -40°C to 105°C. Packaged on tape and reel, it is RoHS and ELV compliant.
TE Connectivity 175057-2 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.1mm |
| Length | 0.76inch |
| Material | Copper Alloy |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175057-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.