Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, it supports wire gauges from 20 to 22 AWG with an insulation diameter of 0.079 inches. This unshielded contact has a mating tab width of 0.039 inches and operates within a temperature range of -22°C to 221°C. Packaged in a bag of 1000 units, it is RoHS and ELV compliant.
TE Connectivity 175061-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.35mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.8mm |
| Insulation Diameter | 0.079inch |
| Length | 14.2mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175061-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.