
Female, straight signal contact for cable mounting, designed for 20-24 AWG wire with a 0.079-inch insulation diameter. Features copper or copper alloy contacts with tin plating, suitable for 0.039-inch mating tabs. Operates within a temperature range of -22°C to 221°C. This crimp termination component is RoHS compliant.
TE Connectivity 175062-1 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.2mm |
| Insulation Diameter | 0.079inch |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
