Male crimp-style signal contact for 20-22 AWG cable, featuring brass construction with tin plating. This straight, through-hole mount contact has a 0.039-inch mating tab width and an insulation diameter of 0.079 inches. Operating temperature range is -22°C to 221°C. The component is RoHS and ELV compliant, supplied in a bag of 1000 units.
TE Connectivity 175063-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.079inch |
| Lead Free | Lead Free |
| Length | 19mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175063-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.