
Female power contact for automotive applications, designed for crimp termination of 12-14 AWG wire. Features brass contact material with tin plating, a non-insulated design, and a maximum operating temperature of 221°C. This free-hanging, sealable contact has a mating tab width of 0.189 inches and is supplied on tape and reel.
TE Connectivity 175091-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 6.9mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.149inch |
| Lead Free | Not Applicable |
| Length | 0.768inch |
| Mating Tab Width | 0.189inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal III 187 |
| Tab Length | 0.315inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175091-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
