
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 20-22AWG wire, it has a brass contact material with tin plating. Operating temperature range is -22°C to 221°C, with a 4mm depth, 4.3mm height, and 16mm length. This RoHS and ELV compliant component is supplied on tape and reel.
TE Connectivity 175124-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.3mm |
| Insulation Diameter | 0.055inch |
| Length | 16mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175124-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
