Universal Power Connector Tab for wire-to-wire applications. Features a 12A current rating and 600V voltage rating. Constructed with a copper alloy contact material and tin plating. Designed for cable mounting with a straight orientation. Operates within a temperature range of -22°C to 221°C. Accommodates wire gauges from 26AWG to 22AWG.
TE Connectivity 175149-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 12A |
| Depth | 3.05mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.15mm |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Length | 21.95mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175149-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.