Universal Power Connector Tab, Male, Wire-to-Wire connector system for power applications. Features a 12A contact current rating and 600V voltage rating. Constructed with brass contacts with tin plating (0.8um thickness). Designed for crimp termination of wire gauges from 22AWG to 26AWG, with an insulation diameter of 0.079 inches. Operates within a temperature range of -22°C to 221°C. RoHS compliant and ELV compliant. Packaged on tape and reel, with 5000 units per package.
TE Connectivity 175149-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 12A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175149-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.