Universal Power connector tab contact for wire-to-wire applications, featuring a straight, male configuration designed for crimp termination. This power contact supports a 12A current rating and a 600V voltage rating, with a brass contact material and tin plating. It accommodates wire gauges from 16AWG to 20AWG, with an insulation diameter of 0.13 inches. Operating temperature range is -22°C to 221°C, and the component is RoHS compliant.
TE Connectivity 175150-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 12A |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.2mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 21.95mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175150-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.