Female signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination for 22-26 AWG wire. Offers a 12A current rating and is constructed from copper alloy with tin plating. Operates within a temperature range of -22°C to 221°C and is RoHS compliant.
TE Connectivity 175151-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Length | 12.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175151-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.