Female signal and power contact for wire-to-wire applications. Features a 12A current rating and brass contact material with tin plating. Designed for 22-26AWG wire, with an insulation diameter of 0.079 inches. Operates within a temperature range of -22°C to 221°C. Supplied in tape and reel packaging for efficient assembly.
TE Connectivity 175151-5 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 12A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Length | 12.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175151-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.