Male, straight, crimp-termination signal and power contact for wire-to-wire connector systems. Features a copper alloy contact material with tin plating, rated for 12A current and 600V voltage. Designed for cable mounting, it accommodates wire gauges from 22 to 26 AWG with an insulation diameter of 0.079 inches. Operating temperature range is -22°C to 221°C. RoHS compliant.
TE Connectivity 175153-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 12A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Length | 21.95mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.