Power contact for wire-to-wire connector systems, featuring a male, straight, rectangular design. This crimp termination contact supports 16-20AWG wire gauges and offers a 12A current rating. Constructed from copper alloy with tin plating, it operates within a temperature range of -22°C to 221°C. Dimensions include a 4.3mm depth, 6.2mm height, and 21.95mm length, with a 3.96mm pitch. This RoHS and ELV compliant component is supplied in a bag of 1000.
TE Connectivity 175154-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.2mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 21.95mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Plating Thickness | 0.8um |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175154-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.