Power contact for wire-to-wire connector systems, featuring a male gender and crimp termination for 16-20AWG cable. This brass contact with tin plating offers a 12A current rating and a 600V voltage rating, suitable for power applications. It operates within a temperature range of -22°C to 221°C and has an insulation diameter of 0.13 inches. Packaged in bags of 1000, this RoHS compliant component is designed for single circuit and single position use.
TE Connectivity 175154-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 12A |
| Diode Type | PIN |
| Gender | Male |
| Insulation Diameter | 0.13inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175154-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.