
Power contact for wire-to-wire applications, featuring a female socket design with a 12A current rating and 600V voltage rating. This blue, copper alloy contact with tin plating is designed for crimp termination of discrete wires ranging from 22 to 26 AWG, accommodating an insulation diameter up to 0.079 inches. Operating within a temperature range of -22°C to 221°C, it offers robust contact retention and is RoHS compliant.
TE Connectivity 175155-1 technical specifications.
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 12A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 1 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Plating Thickness | 0.8um |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175155-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.