
Female power contact for wire-to-wire applications, designed for discrete wire with a 16-20AWG range. Features a 12A current rating and 600V voltage rating, constructed from copper alloy with tin plating. This straight, unshielded contact offers a 4.3mm depth, 5.2mm height, and 12.25mm length, operating between -22°C and 221°C. Packaged in a bag of 1000, it is RoHS and ELV compliant.
TE Connectivity 175156-1 technical specifications.
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.2mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 12.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175156-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.