Power Socket Contact for wire-to-wire connector systems. Features a 12A current rating and 600V voltage rating. Designed for 16-20AWG wire with a 0.13-inch insulation diameter. Constructed with brass contact material and tin plating, offering a straight, unshielded, crimp termination. Operates within a temperature range of -22°C to 221°C.
TE Connectivity 175156-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 12A |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.2mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 12.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175156-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.