Female receptacle terminal for 14-18 AWG discrete wire, featuring a 6.35mm mating tab width and 0.307 inch tab length. Constructed from unplated stainless steel, this non-insulated terminal offers a maximum operating temperature of 300°C and a minimum of -40°C. It supports insulated wire and has a wire/cable diameter of 0.134 inches. Packaged in tape and reel for efficient handling, this component is RoHS compliant.
TE Connectivity 175164-1 technical specifications.
| Contact Material | Stainless Steel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 0.834inch |
| Material | Stainless Steel |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Tab Length | 0.307inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.134inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175164-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.