
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 20-24 AWG wire, this tin-plated contact supports a 5A current rating and operates within a temperature range of -22°C to 221°C. Its dimensions are 14.2mm length, 4.4mm height, and 3.6mm depth, with an insulation diameter of 0.055 inches and a mating tab width of 0.039 inches. Packaged on tape and reel, this RoHS compliant component is unshielded and lead-free.
TE Connectivity 175180-1 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.4mm |
| Insulation Diameter | 0.055inch |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175180-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.