
TE Connectivity 175180-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Insulation Diameter | 0.055inch |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175180-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.