
Female quick disconnect terminal, designed for discrete wire applications. Features brass construction with tin plating for reliable conductivity. Supports wire gauges from 16 to 22 AWG with a maximum insulation diameter of 4.32mm. Operates within a temperature range of -40°C to 221°C. Packaged in tape and reel for efficient assembly.
TE Connectivity 175193-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Length | 0.625inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175193-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.