Female signal and power contact for wire-to-wire connector systems. Features a 15A current rating, gold plating over a copper alloy contact material, and nickel underplate. Designed for 24-28AWG discrete wire, this straight, cable-mount contact has a 0.7-inch length and 1.4mm insulation diameter. Rated for operation between -67°C and 221°C, it is UL94 V-0 flammability rated and compliant with ELV and RoHS standards. Packaged on tape and reel for automated assembly.
TE Connectivity 175194-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175194-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.