
Female signal contact for wire-to-wire connector systems. Features a 5A current rating and 250V voltage rating, with a 10A contact current rating. Constructed from gold-plated copper alloy with nickel underplate, it supports 20-24AWG discrete wire and has a 2.6mm insulation diameter. This straight, cable-mount contact offers contact retention and is supplied on tape and reel packaging.
TE Connectivity 175195-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 2.6mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Material | Copper Alloy |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-3, AMP |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175195-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.