Female signal socket for wire-to-wire connector systems, designed for discrete wire applications with a 16-20AWG range. Features a copper alloy contact with gold plating over a nickel underplate for enhanced conductivity and durability. This straight, unshielded socket offers a crimp termination and is rated for a maximum operating temperature of 221°C. Compliant with ELV and RoHS standards, it boasts a UL94 V-0 flammability rating and is supplied in tape and reel packaging.
TE Connectivity 175196-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175196-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.