
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating, it supports wire gauges from 16 to 20 AWG with an insulation diameter of 2.2mm. Operating temperature range is -40°C to 248°C. This component is RoHS and ELV compliant, packaged in tape and reel for 5000 units.
TE Connectivity 175197-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3mm |
| Insulation Diameter | 2.2mm |
| Length | 14.5mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .040 MULTILOCK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175197-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
