TE Connectivity 175207-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.059inch |
| Mating Tab Width | 0.071inch |
| Mount | Cable |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 070 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175207-1 to view detailed technical specifications.
No datasheet is available for this part.